• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller XNT L LÖTSPITZE 2,0MM VERP. Soldering tip Chisel-shaped, curved Tip size 3.2 mm Tip length 37.5 mm Content 1 pc(s

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Top type HM XNT
Tip shape

Chisel-shaped, curved

Product type

Soldering tip

Compatible with

Weller

Type

XNT L LÖTSPITZE 2,0MM VERP.

Tip size

3.2 mm

Tip length

37.5 mm

(Ø)

4.7 mm

Length

37.5 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3762413 Weller XNT L LÖTSPITZE 2,0MM VERP. Soldering tip Chisel-shaped, curved Tip size 3.2 mm Tip length 37.5 mm Content 1 pc(s

Description

Solder tip, chisel-shaped, curved 30°, 3.2 x 0.8 mm.

This text is machine translated.

Features

  • For soldering tasks with Hohem heat requirements and large soldering joints
  • For maximum performance
  • For universal applications with the highest demands

What kind of Solder Tips are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.