• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller XT DS LÖTSPITZE 5,0MM VERP. Soldering tip Round Tip size 5 mm Tip length 35 mm Content 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Tip type HM XT
Tip shape

Round

Product type

Soldering tip

Compatible with

Weller

Type

XT DS LÖTSPITZE 5,0MM VERP.

Tip size

5 mm

Tip length

35 mm

(Ø)

6.0 mm

Length

35 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3762392 Weller XT DS LÖTSPITZE 5,0MM VERP. Soldering tip Round Tip size 5 mm Tip length 35 mm Content 1 pc(s)

Description

Soldering tip, round, Ø 5.0 mm.

This text is machine translated.

Features

  • XT tips for WXP WXP 120/ WP 120 soldering irons
  • For soldering tasks with Hohem heat requirements and large soldering joints
  • Low-cost alternative due to a wide selection of soldering tips
  • For universal applications with the highest demands

What kind of Solder Tips are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.