• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller XT LÖTSTEMPEL 33X4MM MIT ADAPTER Soldering tip set Measuring tip Content 1 pc(s)

EAN:
Part number:
Item no:
1/2
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Dimensions L x W x H 33.0 x 4.0 x 21.0mm
  • Tip form: Solering head
  • Tip type: XT
Tip shape

Measuring tip

Product type

Soldering tip set

Type

XT LÖTSTEMPEL 33X4MM MIT ADAPTER

Height

21 mm

Length

33 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3762054 Weller XT LÖTSTEMPEL 33X4MM MIT ADAPTER Soldering tip set Measuring tip Content 1 pc(s)

Description

XT Measuring tip.

This text is machine translated.

Features

  • XT tips for WXP WXP 120/ WP 120 soldering irons
  • For soldering tasks with Hohem heat requirements and large soldering joints
  • For universal applications with the highest demands

What kind of Solder Tips are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.