• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weller Zero Smog 20T Soldering fume extractor 230 V 530 VA

1/3
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5,945.00 / piece)
€ 5,945.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Weller Zero Smog 20T Soldering fume extractor 230 V 530 VA

  • For connecting up to 20 soldering irons
  • Electronically controlled, maintenance-free turbine generates required vacuum
  • 4 integrated rollers for increased unit flexibility
  • Mobile device for centralized or decentralized use
  • Use with a pipe system up to 200 m (7874 in)

Technical specifications

  • Max. Capacity: 1-20 jobs
  • Applications: Hand soldering
Product type

Soldering fume extractor

Max. power

530 VA

Operating voltage

230 V

Max. noise generation

51 dBa

Dim

(L x W x H) 450 x 450 x 695 mm

Type

Zero Smog 20T fume extractor

Weight

45 kg

Features

Antistatic

Width

450 mm

Height

695 mm

Length

450 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2177668 Weller Zero Smog 20T Soldering fume extractor 230 V 530 VA

Description

The Zero Smog 20T is designed for direct suction on the soldering iron. Up to 6 Weller FE soldering irons can be connected directly. Indirect, via the pipe system 50 available as an accessory, up to 20 FE soldering irons. The powerful, maintenance-free turbine generates a vacuum of max. 10,000 Pa and is electronically controlled. The operating hours and level of filter contamination are also recorded electronically. The filter system achieves a separation degree of 99, 95 % according to EN 1822 with a particle size of 0, 16 μ m.

This text is machine translated.

Scope of delivery

  • Fine dust filter F7 (T0058735836), compact filter (T0058735838)

More interesting products

(*All information is plus legal VAT)