
Quantity (Piece(s))
Savings
Package size (plus VAT.)
70
-
€ 0.04
50
-
€ 0.04
100
25% = € 0.01
€ 0.03
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 70
Total (€ 0.04 / piece)
€ 0.08
-50 %
€
Highlights & Details
1/2 W carbon film resistor
- Size 0411
Technical specifications
- Type
Axial lead
- Type
0411
- Resistance
22 Ω
- Power rating
0.5 W
- Tolerance ±
5 %
- (Ø)
3.5 mm
- Content
1 pc(s)
- Dim
(Ø) 3.5 mm
- RoHS-compliant
Yes
- Type
405051
- Type
wired axially
- Design type
Carbon film
- Product type
Carbon film resistor
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 405051 Weltron 405051 Carbon film resistor 22 Ω Axial lead 0411 0.5 W 5 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 405051 Weltron 405051 Carbon film resistor 22 Ω Axial lead 0411 0.5 W 5 % 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 7.27€ 4.47*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































