• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weltron 410292 High power resistor 330 Ω Axial lead 5 W 10 % 1 pc(s) Tape

Image similar
Packaging type
Tape
Product type
High power resistor
Resistance
330 Ω
Power rating
5 W
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

388 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.69 / piece)
€ 0.99
-30 %
€ 0.69
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

5 Watt high-load wire wound resistor

Our service for you

Technical specifications

  • Wire dia. 0.8 mm
Packaging type

Tape

Product type

High power resistor

Type

Axial lead

Resistance

330 Ω

Power rating

5 W

Tolerance ±

10 %

Length

25 mm

Width

6.4 mm

Height

6.4 mm

(Ø)

0.8 mm

Max. temperature

+350 °C

Content

1 pc(s)

Dim

(Ø x H) 0.8 mm x 6.4 mm

RoHS-compliant

Yes

Type

410292

Type

axially leaded

Design type

Wire

Documents & Downloads

Datasheet

Datasheet 410292 Weltron 410292 High power resistor 330 Ω Axial lead 5 W 10 % 1 pc(s) Tape

User & Safety Instructions

User & Safety Instructions 410292 Weltron 410292 High power resistor 330 Ω Axial lead 5 W 10 % 1 pc(s) Tape

Description

Hints

Note: Unit price per value

What kind of High Power Wirewound Resistors are you looking for?

More interesting products

(*All information is plus legal VAT)