• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wenger Affiliate Tablet PC cover Tablet Bookcover Grey

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wenger Affiliate Bookcover

  • Separation tray with anti-scratch lining to protect your tablet
  • Removable 4-ring binder and refillable lined A4 notepad for business documents and notes
  • Organizer for important accessories for a clear storage of cables, chargers and visiting cards

Technical specifications

  • Height: 350 mm
  • Length: 50 mm
  • Width 260 mm
  • Weight: 0.9 kg
Product type

Tablet PC cover

Design

Bookcover

Suitable for

Tablet

Features

Pen holder

Factory colour

Grey

Material

Polyester

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3431144 Wenger Affiliate Tablet PC cover Tablet Bookcover Grey

Description


Writing utensil with ring binder and tablet compartment
Show your sense of business with the Affiliate Writing Kit, in which your documents and important accessories are clearly stored. It comes with a lined notepad, plus a compartment for your electronic devices, a tablet and pens – so you're well prepared for any meeting. Modern business people will appreciate this compact writing folder. It offers a lot of storage space and convinces with an elegant touch.
Outdoor compartment offers additional storage space.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)