Technical specifications
- Product type
Ratcheting crowfoot wrench set
- Spanner size
8 mm
10 mm
13 mm
17 mm
19 mm
- No. of teeth
80
- Material
Cromoly steel
- Material properties
nickel-chrome plating
Documents & Downloads
Datasheet
Datasheet 3125023 Wera 05020015001 9631 Magnetleiste 6000 Joker 2 Ratcheting crowfoot wrench set 5-piece Spanner size (metric) 8 - 19 mm
User & Safety Instructions
User & Safety Instructions 3125023 Wera 05020015001 9631 Magnetleiste 6000 Joker 2 Ratcheting crowfoot wrench set 5-piece Spanner size (metric) 8 - 19 mm
Description
This text is machine translated.
Scope of delivery
- 6000 Joker ratchet combination wrench
- 1x 8 x 144 mm
- 1x 10 x 159 mm
- 1x 13 x 177 mm
- 1x 17 x 224 mm
- 1x 19 x 246 mm
- Joker magnetic strip for up to 11 wrench, 30 x 370 mm
What kind of Crowfoot Wrenches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.