Technical specifications
- Product type
Ratcheting crowfoot wrench set
- Spanner size
8 mm
10 mm
13 mm
23 mm
19 mm
- Size
5/16"
3/8"
7/16"
1/2"
9/16"
5/8"
11/16"
3/4"
- No. of teeth
80
- Material
Cromoly steel
- Material properties
nickel-chrome plating
Documents & Downloads
Datasheet
Datasheet 3125024 Wera 05020016001 9632 Magnetleiste 6000 Joker Imperial 1 Ratcheting crowfoot wrench set 8-piece Spanner size (metric) 8
User & Safety Instructions
User & Safety Instructions 3125024 Wera 05020016001 9632 Magnetleiste 6000 Joker Imperial 1 Ratcheting crowfoot wrench set 8-piece Spanner size (metric) 8
Description
This text is machine translated.
Scope of delivery
- 6000 Joker ratchet combination wrench
- 1 x 5/16" x 144 mm
- 1 x 3/8" x 159 mm
- 1 x 7/16" x 165 mm
- 1 x 1/2" x 177 mm
- 1 x 9/16" x 188 mm
- 1 x 5/8" x 212 mm
- 1 x 11/16" x 235 mm
- 1 x 3/4" x 246 mm
- Joker magnetic strip for up to 11 wrench, 30 x 370 mm
What kind of Crowfoot Wrenches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.