• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 05020314001 6005 Joker 4 Set 1 Double-ended open ring spanner set 4-piece Spanner size (metric) 6 - 12 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

23 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 Parts)
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Double-ended open ring spanner set

Spanner size

6 mm

8 mm

10 mm

12 mm

Material properties

quenched and tempered

Weight

271 g

Documents & Downloads

Datasheet

Datasheet 2799294 Wera 05020314001 6005 Joker 4 Set 1 Double-ended open ring spanner set 4-piece Spanner size (metric) 6 - 12 mm

User & Safety Instructions

User & Safety Instructions 2799294 Wera 05020314001 6005 Joker 4 Set 1 Double-ended open ring spanner set 4-piece Spanner size (metric) 6 - 12 mm

Description

As the construction spaces become ever narrower during screwdriving, tools are needed that allow the user to work successfully even in such situations. Narrow construction spaces require additional attachment points of the tool. Can therefore be modified to increase the number of tools? The combination of the 7.5° swiveled mice and the double-hex geometry results in a doubling of the starting points. If the wrench is turned 180° repeatedly around the longitudinal axis during the bolt, there are four possible positions and nuts and/or nuts Screw heads can be "packed" every 15°. The Joker 6005, with its clever die geometry, significantly expands the user spectrum in confined spaces. After each turn, the Joker 6005 finds the starting point for itself The high-quality surface coating results in a high and long-lasting corrosion protection. With Tool Finder Take it easy: Colour coding according to sizes. The wear-free material of the clip guarantees the secure grip of the open wrench with a simultaneous simple removal.

This text is machine translated.

Features

  • Joker ratchet wrench in new clip for saving storage in tool bag
  • Double-jaw Joker
  • Particularly suitable for narrow construction spaces
  • The special jaw geometry expands the attachment possibilities of the tool
  • The small return angle in the jaw "packs" the screw every 15°

Scope of delivery

  • Joker double wrench 6 x 7 x 111.8 mm
  • Joker double wrench 8 x 9 x 122.2 mm
  • Joker double wrench 10 x 11 x 137.3 mm
  • Joker double wrench 12 x 13 x 166 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)