• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 05058121001 851 Micro Philips bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Phillips PH 0 30 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

34 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Philips bit

Drive

1/4" (6.3 mm)

Length

30 mm

Weight

0.002

Downforce

Phillips

Content

1 pc(s)

Size

PH 0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3437266 Wera 05058121001 851 Micro Philips bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Phillips PH 0 30 mm

User & Safety Instructions

User & Safety Instructions 3437266 Wera 05058121001 851 Micro Philips bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Phillips PH 0 30 mm

Description

High-quality bits for Phillips screws. Tough, for universal use. 4 mm hexagonal.

This text is machine translated.

Features

  • Application: Cross-head screws Phillips-recess Drive: 4 mm hexagonal Design: Tough, for the universal application

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)