
Number
Total (€ 10.99 / piece)
€ 10.99
incl. VAT
14-day return policy included
Highlights & Details
842/4 Bits
- For hexagon socket screws
- Ductile and tough for hard materials
- With ball end on the long arm enabling angled screwdriving jobs
- 1/4" hexagon, suitable for holders as per DIN ISO 1173-F 6.3
- Suitable for AEG, ARO, Atlas-Copco, Biax, Black & Decker, Bosch, Buckeye Tools et al.
Technical specifications
- Product type
Hex bit
- Drive
1/4" (6.3 mm)
- Length
89 mm
- Material
Tool steel
- Material properties
alloyed
hardened
- Downforce
Allen
- Content
1 pc(s)
- Shape
F 6.3
- Features
Ball head
- Size
3 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1360348 Wera 05059680001 842/4 Hex bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Allen 3 mm 89 mm
User & Safety Instructions
User & Safety Instructions 1360348 Wera 05059680001 842/4 Hex bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Allen 3 mm 89 mm
Description
Application: allen screws
Drive: 1/4 hexagonal, suitable for holders according to DIN 3126-F 6.3, ISO 1173
Design: Ball Head, hardened, especially suitable for tough screw, for example, in metal sheet or metal
Drive: 1/4 hexagonal, suitable for holders according to DIN 3126-F 6.3, ISO 1173
Design: Ball Head, hardened, especially suitable for tough screw, for example, in metal sheet or metal
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 15.98*
What kind of Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























