
Highlights & Details
867/4 Z TORX® bits
Technical specifications
- Product type
Torx bit
- Drive
1/4" (6.3 mm)
- Length
300 mm
- Material properties
hardened
- Width
300 mm
- Height
300 mm
- Weight
0.2
- Dim
(L x W x H) 300 x 300 x 300 mm
- Downforce
Star
- Content
1 pc(s)
- Shape
E 6.3
- Size
TX 40
- Size
T 40
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 824825 Wera 05060138001 867/4 Z TORX® Torx bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Star TX 40 300 mm
Description
Features
- TORX® socket screws
- Design: Tough, ideal for difficult screwdriving jobs e.g. in sheet steel or metal
- Drive: 1/4" hexagon, suitable for DIN 3126-F 6.3, ISO 1173 bit holders
What kind of Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














