
Technical specifications
- Product type
Hex bit
- Drive
1/4" (6.3 mm)
- Length
25 mm
- Material
Stainless steel
- Material properties
rust-proof
- Width
300 mm
- Height
300 mm
- Weight
0.01
- Dim
(L x W x H) 25 x 300 x 300 mm
- Downforce
Allen
- Content
1 pc(s)
- Shape
D 6.3
- Features
Torsion area
- Size
2.5 mm
- Spanner size
2.5 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 569313 Wera 05071072001 3840/1 TS Hex bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Allen 2.5 mm 25 mm
User & Safety Instructions
User & Safety Instructions 569313 Wera 05071072001 3840/1 TS Hex bit Drive (screwdriver): 1/4" (6.3 mm) Downforce: Allen 2.5 mm 25 mm
What kind of Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






