• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 05078604001 7779/1 insertion adapter, 9x12 mm, 9x12 x 14x18 x 49 mm

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

7779/1 insertion adapter, 9x12 mm, 9x12 x 14x18 x 49 mm

  • For Click-Torque X Series torque wrench with 9x12 mm mounting For use of push-in tools with external square 14x18 mm in torque wrenches with square 9x12 mm
  • With pin lock
  • These plug-in tools are suitable for high loads owing to the design in chromium-vanadium steel

Technical specifications

Material

Chromium-vanadium steel

Downforce

Wrench

Drive

Square socket bit 14 x 18 mm

Dim

(L x W x H) 122 x 83 x 27 mm

Weight

148 g

Content

1 pc(s)

Material properties

matt chrome plating

Product type

Open-ended spanner socket bit

Width

83 mm

Height

27 mm

Length

122 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1668654 Wera 05078604001 7779/1 insertion adapter, 9x12 mm, 9x12 x 14x18 x 49 mm

Description

Application: For use of push-in tools with external square 14x18 mm in torque wrench with square 9x12 mm drive: 9x12 mm; for torque wrench series Click-Torque X and XP with 9x12 mm mounting design: Forged, chromium-vanadium steel, matt chrome-plated; with pin locking

This text is machine translated.

Features

  • Chrome vanadium steel
  • With pin lock.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)