• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 05078623001 Box wrench socket bit 17.5 mm

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

7772 B Ratchet, reversible, 9x12 mm, 9x12 x 3/8" x 52 mm

  • For 3/8"-square socket wrench inserts as well as 3/8"-connecting parts with square drive
  • Fine toothing with 72 teeth
  • Simple change-over through rotary knob nut locking through push-button

Technical specifications

No. of teeth

72

Material

Chromium-vanadium steel

Spanner size

17.5 mm

Downforce

Allen

Drive

Square socket bit 9 x 12 mm

Size

17.5 mm

Dim

(L x W x H) 122 x 83 x 37 mm

Weight

164 g

Content

1 pc(s)

Material properties

matt chrome plating

Product type

Box wrench socket bit

Width

83 mm

Height

37 mm

Length

122 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1668663 Wera 05078623001 Box wrench socket bit 17.5 mm

Description

For 3/8" square socket wrench inserts as well as 3/8" square drive connecting parts Drive: 9x12 mm; for torque wrench series Click-Torque X and XP with 9x12 mm Mounting design: With reversible ratchet, push-button release, forged, chrome-vanadium steel, matt chrome-plated with pin fuse

This text is machine translated.

Features

  • Chrome vanadium steel
  • With pin lock.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)