• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 05078630001 Box wrench socket bit 17.5 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

7781 Installation ring spanner, 14x18 mm, 14x18 x 30 x 81 mm

  • For torque wrench in the Click-Torque X series with 14x18 mm holder
  • Application: Hexagonal screw heads or nuts
  • With pin lock
  • These plug-in tools are suitable for high loads owing to the design in chromium-vanadium steel

Technical specifications

Material

Chromium-vanadium steel

Spanner size

17.5 mm

Downforce

14 x 18 mm socket square

Size

17.5 mm

Dim

(L x W x H) 122 x 83 x 22 mm

Weight

205 g

Content

1 pc(s)

Material properties

matt chrome plating

Product type

Box wrench socket bit

Width

83 mm

Height

22 mm

Length

122 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1668465 Wera 05078630001 Box wrench socket bit 17.5 mm

Description

Application: Hexagon screw heads or nuts Drive: 14x18 mm; for torque wrench series Click-Torque X and XP with 14x18 mm holder Design: Forged, chromium-vanadium steel, matt chrome plated; with pin securing

This text is machine translated.

Features

  • Chrome vanadium steel
  • With pin lock.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)