• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 1567 ESD Micro ESD Torx screwdriver Size (screwdriver) T 6 Blade length: 40 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Torx screwdriver

Range of use

ESD

Size

T 6

Blade length

40 mm

Length

137 mm

Handle length

97 mm

Material properties

anti-corrosive

Downforce

TORX

Screwdriver features

Holder

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1888002 Wera 1567 ESD Micro ESD Torx screwdriver Size (screwdriver) T 6 Blade length: 40 mm

Description

Electrostatically Safe Micro screwdriver. Secure protection against electrostatic energy and associated damages. With convenient holding function: through the from the surface pressure between the tip and the screw profile clamping force if the screws are held securely on the tool. Rest your hand on the rotating cap and use the quick-twist area below the cap to twist the screwdriver at lightning fast speed. No more time-consuming twisting. Power area with built-in soft zones for transfer of high release and tightening torques. Precision zone to achieve the correct angle for adjustment work. The Black Point tip offers fit and optimized protection against corrosion.

This text is machine translated.