• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 1850 PH 05007908001 Phillips screwdriver PH 3 Blade length: 120 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Phillips screwdriver

Size

PH 3

Blade length

120 mm

Length

255 mm

Handle length

135 mm

Blade type

Round

Material properties

matt nickel-chrome plating

Downforce

PH

Screwdriver features

Multi-purpose tool grip

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3437354 Wera 1850 PH 05007908001 Phillips screwdriver PH 3 Blade length: 120 mm

User & Safety Instructions

User & Safety Instructions 3437354 Wera 1850 PH 05007908001 Phillips screwdriver PH 3 Blade length: 120 mm

Description

Screwdriver with Kraftform series 1800 handle for Phillips head screws. The grip lies excellently in the hand. The spherical shape enables the transfer of high torques. The soft grip zones provide a good feel and low loss force transmission. The hard grip zones permit a high power transmission, even when pressure is exerted with the wrist. The finger-recessed grips at the upper end of the grip simplify fine adjustment work while screwing. The narrow transition between handle and blade also allows hard to reach and deep-lying screws in confined spaces. The roll protection at the rear end of the handle makes it difficult to roll the tool away in the workplace. The tip of Wera laser tip screwdrivers is finely roughened with laser beams. This rough surface "bites" on the bolt head. This prevents the screw from sliding out unintentionally.

This text is machine translated.

Features

  • Application: Phillips recess screws Blade: Round design: Matt, laser-tip handle: Kraftform ball-grip with roll protection, multi-component. With tool finder Take it easy: Colour coding according to profiles (red = Phillips) and size stamping.

What kind of Phillips Keys are you looking for?