

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Socket wrench
VDE
11 mm
125 mm
237 mm
40 mm
112 mm
Round
Tool steel
alloyed
matt nickel-chrome plating
DIN ISO 691
DIN EN 60900
41 mm
41 mm
(L x W x H) 237 x 41 x 41 mm
162 kg
Hex head
Multi-purpose tool grip
EN 60900
11 mm
112 x 40 mm
IEC 60900: 2004 · Output side: DIN 475/2
yes
User & Safety Instructions 825463 Wera 190 i VDE Socket wrench Spanner size (metric): 11 mm Blade length: 125 mm DIN ISO 691, DIN EN 60900
€ 45.98*
The necessary accessories are required to use the article as described.