• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 2052 Electrical & precision engineering Allen wrench Spanner size (metric): 2 mm Blade length: 60 mm

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hexagonal ball-head electronic screwdriver

  • Black Point tip.
  • Kraftform Micro with roll protection
  • Hexagonal stop sign without text, black symbol on a white background.

Technical specifications

Product type

Allen wrench

Range of use

Electrical & precision engineering

Spanner size

2 mm

Blade length

60 mm

Length

157 mm

Handle Ø

13 mm

Handle length

97 mm

Blade type

Round

Material

Tool steel

Material properties

alloyed

matt nickel-chrome plating

DIN standard

DIN ISO 2936

Width

300 mm

Height

300 mm

Dim

(L x W x H) 157 x 300 x 300 mm

Downforce

Allen

Screwdriver features

Multi-purpose tool grip

Ball head handle

Content

1 pc(s)

Handle grip dimensions

97 x 13 mm

Size

2.0 mm

Standards

DIN ISO 2936

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 826339 Wera 2052 Electrical & precision engineering Allen wrench Spanner size (metric): 2 mm Blade length: 60 mm

Description

Hexagon-Ball head DIN ISO 2936; Black Point.

More interesting products

(*All information is plus legal VAT)