• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 352 Workshop Allen wrench Spanner size (metric): 10 mm Blade length: 150 mm

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

352 size 10.0 x 150 mm ball head screw Dre.

  • Screwdriver for hexagon socket screws
  • The handle fits the shape to the hand for the ultimate in comfort and high speed torque transfer
  • With ball end hexagon
  • Chrome-plated
  • BlackPoint tip for precise fit and enhanced corrosion protection

Technical specifications

Product type

Allen wrench

Range of use

Workshop

Spanner size

10 mm

Blade length

150 mm

Length

262 mm

Handle Ø

40 mm

Handle length

112 mm

Blade type

Hexagonal

Material

Tool steel

Material properties

alloyed

matt nickel-chrome plating

Width

38 mm

Height

38 mm

Dim

(L x W x H) 262 x 38 x 38 mm

Downforce

Allen

Screwdriver features

Multi-purpose tool grip

Ball head handle

Content

1 pc(s)

Handle grip dimensions

112 mm

Size

10.0 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 817245 Wera 352 Workshop Allen wrench Spanner size (metric): 10 mm Blade length: 150 mm

Description

High-quality screwdriver with Kraftform Plus handle for a high working speed and ergonomic screwdriving without blisters and calluses. For hexagon socket screws. With ball end hexagon to enable angled "around the corner" screwdriving jobs. The multi-component Kraftform handle fits the shape to the hand for the ultimate in comfort and high speed torque transfer. Hard materials to ensure rapid hand repositioning without any danger of the skin sticking to the handle. Soft zones ensure high torque transfer. The non-roll feature prevents any rolling away at the workplace. With screw symbol and tip size identification markings on the handle to make it easier to find the right screwdriver in the tool case or at the workplace. BlackPoint tip for precise fit and enhanced corrosion protection.

Features

  • Hexagon socket screws
  • Blade: Hexagonal
  • Design: Ball end hexagon, chrome-plated, Black Point
  • Kraftform, multi-component, sizes W/F 12.0, W/F 1/2''; Kraftform, Weralit II, single-component

Scope of delivery

  • 352 size 10.0 x 150 mm

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)