• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 368 Workshop Square screwdriver Size (screwdriver) 0 Blade length: 60 mm

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

368#0x 60 mm square. scr. Dre.

  • Screwdriver for square socket screws
  • Colour-coding system
  • With screw symbol and tip size identification markings on the handle
  • Chrome-plated
  • Black Point tip for precise fit and enhanced corrosion protection

Technical specifications

Product type

Square screwdriver

Range of use

Workshop

Size

0

Blade length

60 mm

Length

141 mm

Handle Ø

26 mm

Handle length

81 mm

Blade type

Round

Blade Ø

4 mm

Material

Tool steel

Material properties

matt nickel-chrome plating

phosphated

Weight

39.6 g

Downforce

Square socket

Screwdriver features

Multi-purpose tool grip

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 817352 Wera 368 Workshop Square screwdriver Size (screwdriver) 0 Blade length: 60 mm

Description

High-quality Kraftform Plus Screwdriver from Wera. Multi-component Kraftform-grip for high working speeds and particularly ergonomic screw. With Hexagonal unroll-protection to prevent it from rolling away. With handle identification for easier finding and sorting of the tool.

Features

  • Kraftform Plus screwdrivers have higher power transmission with lesser efforts and protect the entire hand-arm system - that in continuous use. The outstandingly to the hand shape of the hand injuries, such as bladders and Schwielen Kraftform handle can be avoided. For the handle used hard materials (black handle zones) guarantee fast grip without the danger of the "Festklebens" the skin on the handle. The softer, "non-slip" zones (green) enable the loss-free transmission of high forces. The identification of the handle with screws symbol and profile size makes it easier to locate the screwdriver in the tool bag and in the workplace. The Hexagonal unroll-protection prevents annoying rolling away at the workplace.

Scope of delivery

  • 368#0 x 60 mm

Hints

This text is machine translated.

What kind of Speciality Screwdrivers are you looking for?

More interesting products

(*All information is plus legal VAT)