• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 395 Workshop Socket wrench Spanner size (metric): 3 mm Blade length: 125 mm

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

395 SW 3.0 x 125 mm socket wrench-SCR.-Dr.

  • For hexagon headed bolts, screws, and nuts
  • With screw symbol and tip size identification markings on the handle
  • Multi-component Kraftform plus handle for a high working speed and ergonomic screwdriving
  • With non-roll feature
  • Chrome-plated

Technical specifications

Product type

Socket wrench

Range of use

Workshop

Spanner size

3 mm

Blade length

125 mm

Length

223 mm

Handle Ø

33 mm

Handle length

98 mm

Blade type

Round

Material

Tool steel

Material properties

alloyed

matt nickel-chrome plating

Downforce

Hex head

Screwdriver features

Multi-purpose tool grip

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 817391 Wera 395 Workshop Socket wrench Spanner size (metric): 3 mm Blade length: 125 mm

Description

High-quality socket wrench from Wera. Multi-component Kraftform-grip for high working speeds and particularly ergonomic screw. With Hexagonal unroll-protection to prevent it from rolling away. With handle identification for easier finding and sorting of the tool. For external hexagon socket head screws.

Features

  • High-quality hose clamps screwdriver from Wera. Kraftform Plus screwdrivers have higher power transmission with lesser efforts and protect the entire hand-arm system - that in continuous use. The outstandingly to the hand shape of the hand injuries, such as bladders and Schwielen Kraftform handle can be avoided. For the handle used hard materials (black handle zones) guarantee fast grip without the danger of the "Festklebens" the skin on the handle. The softer, "non-slip" zones (green) enable the loss-free transmission of high forces. The identification of the handle with screws symbol and profile size makes it easier to locate the screwdriver in the tool bag and in the workplace. The Hexagonal unroll-protection prevents annoying rolling away at the workplace.

Scope of delivery

  • 395 SW 3.0 x 125 mm

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)