• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 410 i VDE A RA VDE Square screwdriver Spanner size (inch): 1/4 inch Blade length: 130 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Square screwdriver

Range of use

VDE

Spanner size (inch)

1/4 inch

Blade length

130 mm

Length

130 mm

Handle length

49 mm

Blade type

Round

Material properties

insulated

Downforce

Square socket

1/4" (6.3 mm)

Screwdriver features

incl. ratcheting mechanism

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3437292 Wera 410 i VDE A RA VDE Square screwdriver Spanner size (inch): 1/4 inch Blade length: 130 mm

User & Safety Instructions

User & Safety Instructions 3437292 Wera 410 i VDE A RA VDE Square screwdriver Spanner size (inch): 1/4 inch Blade length: 130 mm

Description

VDE-insulated transverse grip with 1/4" square receptacle and integrated ball locking for attachment tools The fine tooth ratchet mechanism in the handle ensures fast and powerful working. The recesses in the free-run sleeve allow to generate a resistance through finger force. This enables you to use the ratchet mechanism even with a low screw resistance. The shape of the cross-grip enables the transmission of especially high tightening and loosening torques. The geometry of the grip fills the entire hand well and the fingers are placed firmly in the soft rounded handle grip. This ensures an optimum, ergonomic power transmission. Tested tool according to IEC 60900 at 10,000 V for safe working with the approved voltage of 1,000 V. For 1/4" VDE-bitnuts and socket wrench inserts of Wera Cyclops VDE series 8740, 8760, 8767, 8790. The covered grip also protects sensitive surfaces from damages.

This text is machine translated.

Features

  • Application: Suitable for 1/4" VDE-bitnuts and wrench inserts of the Wera Cyclops VDE series Blade: Round design: Insulated, individually tested according to IEC 60900, 1/4"-external square. Fine-toothed ratchet mechanism in handle, 4.5° back tilt angle. With handy quick-turn sleeve for very fast tightening and loosening of screws and nuts Handle: Cross-shape, 2-components, with hanging hole

More interesting products

(*All information is plus legal VAT)