• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 7400 Workshop Torque screwdriver 0.3 - 1.2 Nm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

7440 ESD 0.3 - 1.2 Nm Adjustable Kraftform ESD torque screwdriver

  • A stylised image of a hand holding a round shape within a black triangle on a yellow background.
  • A black hexagon with white borders on a white background.

Technical specifications

Product type

Torque screwdriver

Range of use

Workshop

Drive

1/4" (6.3 mm)

Torque (min.)

0.3 Nm

Torque (max.)

1.2 Nm

Tolerance ±

6 %

Nm graduation

0.05 Nm

Length

155 mm

Weight

188 g

Screwdriver features

Multi-purpose tool grip

calibrated

adjustable

Type

ESD

Size

6,3 mm (1/4")

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2739832 Wera 7400 Workshop Torque screwdriver 0.3 - 1.2 Nm

Description

Wera Torque tools offer a torque-controlled tightening screw or to avoid damage to the workpiece and the safety of the screw connection. Labor Intensive drilling out of the screw and the unproductive downtime are now a thing of the past. All Wera Torque tools are delivered with a calibration certificate. The adjustable torque screwdriver from Wera allow variable torque setting at the highest levels of accuracy. The user receives the best quality workmanship in the well-known Wera design with kraftform ergonomics. Secure protection against electrostatic energy and associated damages.

Features

  • ESD specification
  • Variable Torque setting at the highest levels of accuracy
  • Easy adjustment of the required torque value without special tools
  • Good readability of the scale value
  • Rapidaptor quick-change technology for lightning-fast bit change
  • Unlimited loosening torque for loosening fixed screws
  • Multi-component Kraftform handle with hard and soft zone for high working speeds and to protect the palm of the hand.

Scope of delivery

  • Test certificate

Hints

This text is machine translated.