• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 8010 B Zyklop Comfort Forward/reverse ratchet Imperial, Metric 3/8" 1-piece 05005540001

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Forward/reverse ratchet

Function

Imperial

Metric

Drive

3/8"

Material

Plastic

Spanner size (inch)

3/8 inch

Downforce

3/8" (10 mm)

Length

230 mm

Weight

328 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3124978 Wera 8010 B Zyklop Comfort Forward/reverse ratchet Imperial, Metric 3/8" 1-piece 05005540001

User & Safety Instructions

User & Safety Instructions 3124978 Wera 8010 B Zyklop Comfort Forward/reverse ratchet Imperial, Metric 3/8" 1-piece 05005540001

Description

Cyclops comfort ratchet with handle with handle changeover in an irresistible Wera design. Convenient two-component plastic casing Protects sensitive surfaces. Slim design for working in very narrow construction spaces. Due to the fine toothing with 80 teeth, a low drawback angle of only 4.5° is possible. With changeover lever for a comfortable change of rotation direction. With safe nut locking function by push button.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)