• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 8100 SA 13 Zyklop socket wrench Metric 1/4" (6.3 mm) 05004022001

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

8100 SA 13 Cyclops Comfort handle set, changeover lever, 1/4" drive, metric

  • Ratchet with extremely slim design; fine toothing with 80 teeth, short drawback angle of only 4.5° for simple working even in very narrow spaces

Technical specifications

  • Number of parts: 13 parts
Product type

Zyklop socket wrench

Function

Metric

Drive

1/4" (6.3 mm)

Material

Chromium-vanadium steel

Spanner size (inch)

1/4 inch

Material properties

matt chrome plating

Spanner size

6.3 mm

Downforce

1/4" (6.3 mm)

Length

150 mm

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3743613 Wera 8100 SA 13 Zyklop socket wrench Metric 1/4" (6.3 mm) 05004022001

Description

15-piece ratchet set, 1/4", socket wrench inserts in metric sizes. 1 Cyclops comfort ratchet with handle, fine-toothed with 80 teeth, low return angle of only 4.5°; 12 Cyclops socket inserts with tool finder Take it easy: Colour identification according to sizes and additionally lasered size specification for a quick finding of the needed tool; 1 Cyclops extension (150 mm long) with fast cable end sleeves for "twists", 1 "wobble" extension with swinging angle of 15° in all directions. 1 robust textile boxes, compact design for space-saving storage; the stable and light material of the textile box reduces the weight of the set - Ideal for mobile applications.

This text is machine translated.

Scope of delivery

  • 8100 SA 13 Cyclop Comfort Ratchet set, changeover lever, 1/4" - Drive, metric, 15-pcs
  • 1x 8010 A Cyclop Comfort Ratchet, with changeover lever, with 1/4" - Drive 1/4" x 144 mm
  • 12x 8790 HMA Cyclops socket insert with 1/4" drive: 4x23 mm, 4.5x23 mm, 5x23 mm, 6x23 mm, 7x23 mm, 8x23 mm, 9x23 mm, 10x23 mm, 11x23 mm, 12x23 mm, 13x23 mm, 14x23 mm
  • 1x 8794 LA Cyclops extension with fast cable end, long, 1/4": 1/4" x 150 mm
  • 1x 8794 A Cyclop-"Wobble" extension, 1/4": 1/4" x 56 mm
  • 1x adhesive strip 120: 120 x 50 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)