• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 826 T Kraftform Turbo 1/4" (6.3 mm)

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

826 T Kraftform Turbo Bits-Hand holder with Rapidaptor quick change chuck

  • 1/4" inner hexagonal holder with Rapidaptor quick-change chuck
  • Quadruples the screw speed purely mechanically (without battery)
  • Robust, maintenance-free gearbox made of steel (maximum torque 14 Nm)
  • Activation and deactivation of the turbo function by simply pressing a button
  • The fixable planetary gear enables powerful screwing and simple fine adjustment

Technical specifications

  • With Rapidaptor quick-change chuck
Drive

1/4" (6.3 mm)

Length

150 mm

Width

150 mm

Height

50 mm

Weight

230 g

Dim

(L x W x H) 150 x 150 x 50 mm

Content

1 pc(s)

Downforce

1/4" (6.3 mm)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2240143 Wera 826 T Kraftform Turbo 1/4" (6.3 mm)

User & Safety Instructions

User & Safety Instructions 2240143 Wera 826 T Kraftform Turbo 1/4" (6.3 mm)

Description

Many users want to be able to perform screw operations faster without compromises. With a screwdriver that is precise, which also enables the powerful end screwing and which is also much faster than a conventional screwdriver. The solution is a switchable planetary gearbox: Integrated into the screwdriver handle, it significantly increases the working speed. The Kraftform Turbo accelerates the screwing in a purely mechanical way. The turbo function can be switched on or off by pressing a button. The shutdown is recommended for fine adjustment and final tightening or loosening of a hohem bolt. The robust steel design is maintenance-free and ensures a long product life. The Rapidaptor bit holder allows the Kraftform Turbo to be used with all conventional 1/4" hexagonal bits for various screw profiles. The bits can be inserted directly due to the Rapidaptor function and easily removed by pushing the sleeve forward - all with just one hand.

Application:
Suitable for bits with 1/4" external hexagon drive according to DIN ISO 1173-C 6.3 and E 6.3 and Wera connection series 1 and 4 design: Switchable mechanical turbo function for quadrupling the screw speed; robust, maintenance-free gearbox made of steel; 1/4" hexagon socket holder with Rapidaptor technology with rapid-in, rapid-out, rapid-spin, chuck-all and single-hand function, magnetic handle: Kraftform with roll protection, multi-component.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)