• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 87 Workshop TORX Interchangeable bit T 7, T 9 176 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Interchangeable bit

Range of use

Workshop

Downforce

TORX

Size

T 7

T 9

Blade length

176 mm

Length

175 mm

Material properties

corrosion-protected

Height

300 mm

Width

300 mm

Screwdriver features

Twin blade

Dim

(L x W x H) 175 x 300 x 300 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1887688 Wera 87 Workshop TORX Interchangeable bit T 7, T 9 176 mm

Description

Combi blade for Vario handles. The double blades are made from high-quality bits material and therefore very durable. The Wera Black Point tip offers fit and optimized protection against corrosion.

This text is machine translated.