• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 8740 A 05003386001 Allen Bits 3/16" 3/16" 1/4" (6.3 mm)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Cyclops8740 A socket wrench set 3/16" x 28 mm

  • Hex-Plus can allen screws for longer life

Technical specifications

Product type

Bits

Drive

1/4" (6.3 mm)

Ratchet bits (inch)

3/16"

Size

3/16"

Downforce

Allen

Length

28 mm

Material

Chromium-vanadium steel

Screwdriver features

Holder

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1668490 Wera 8740 A 05003386001 Allen Bits 3/16" 3/16" 1/4" (6.3 mm)

Description

Zyklop Socket wrench set (non impact) for manual or machine operation with hold function for hexagon socket screws and tool finder "Take it easy" with color coding according to size for easy and fast to find the required tool. Knurling at the rear end for high grip even in manual operation.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)