• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 8740 A Bit set 8-piece 05003881001

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit set

Downforce

Allen

Dim

(L x W) 28 mm x 70 mm

Length

28 mm

Width

70 mm

Weight

0.6 kg

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1628363 Wera 8740 A Bit set 8-piece 05003881001

Description

Scope of delivery

  • Allen Steckschlussel-Bit-INSERT 2/2.5/3/4/5/6/7/8 mm
  • Hook-and-loop strips
  • textile strap.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)