• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 8740 B HF Bit set Imperial 3/8" (10 mm) 7-piece 05003181001

EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Bit set

Function

Imperial

Drive

3/8" (10 mm)

Spanner size (inch)

3/8 inch

Spanner size

10 mm

Downforce

Allen

Dim

(L x W x H) 107 x 250 x 100 mm

Length

107 mm

Width

250 mm

Height

100 mm

Weight

570 g

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1668449 Wera 8740 B HF Bit set Imperial 3/8" (10 mm) 7-piece 05003181001

Description

Bitnuss with 3/8 inch drive and holding function with reduced risk of screws for especially comfortable screws loss when continue to the work-piece. With "Take it easy" tool finder with color coding according to size for easy and fast to find the required tool. Incl. convenient folding bag for easy-to-read a multitude of storage.

This text is machine translated.

Scope of delivery

  • Socket wrench bit set SW 1/8" x 107/5/32" x 107
  • 3/16" x 107
  • 7/32" x 107
  • 1/4" x 107
  • 5/16" x 100
  • 3/8" x 100 mm
  • Bag.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)