• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 8740 B HF Bit set Metric 3/8" (10 mm) 7-piece 05003180001

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Bitnuss-Satz HF8740 B1 CYCLOP 3/8"

  • Nuts with holding function for inner hexagon screws

Technical specifications

Product type

Bit set

Function

Metric

Drive

3/8" (10 mm)

Spanner size (inch)

3/8 inch

Spanner size

10 mm

Downforce

Hex head

Dim

(L x W x H) 107 x 100 x 100 mm

Length

107 mm

Width

100 mm

Height

100 mm

Weight

660 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1668488 Wera 8740 B HF Bit set Metric 3/8" (10 mm) 7-piece 05003180001

Description

Bitnuss with 3/8 inch drive and holding function with reduced risk of screws for especially comfortable screws loss when continue to the work-piece. With "Take it easy" tool finder with color coding according to size for easy and fast to find the required tool. Incl. convenient folding bag for easy-to-read a multitude of storage.

This text is machine translated.

Scope of delivery

  • Socket wrench SW 4 x 107/5 x 107/6 x 107/8 x 100/9x 100/10 x 100 mm
  • Bag.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)