• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 8740 B VDE HF 05004903001 3/8" (10 mm) Bit Holder 8 mm 3/8" 8 mm 1-piece 3/8"

EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit

Drive

3/8"

Spanner size

8 mm

Ratchet bits (inch)

3/8"

Size

8 mm

Downforce

3/8" (10 mm)

Length

59 mm

Material

Plastic

Material properties

insulated

DIN standard

DIN EN 60900

Screwdriver features

Holder

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2180078 Wera 8740 B VDE HF 05004903001 3/8" (10 mm) Bit Holder 8 mm 3/8" 8 mm 1-piece 3/8"

Description

VDE 3/8" Bitnuss with hold function for especially comfortable screws with reduced risk of screws loss when continue to the work-piece. With increased safety through yellow insulation core, which in the event of damage to the outer red VDE insulation layer is visible. Pieces tested tool in accordance with IEC 60900 at 10 000 V for safe working in the admissible voltage of 1000 V.

This text is machine translated.

Features

  • Pieces tested tool in accordance with IEC 60900 at 10 000 V for safe working up to 1000 volts
  • Extremely short and compact VDE Bitnuss 3/8" for easy work even in very narrow spaces
  • Increased safety through 2-component quality insulation with yellow insulation core under red insulation outer layer
  • The holding function retaining screws securely on the tool
  • Plastic cover protects the surfaces against damage

More interesting products

(*All information is plus legal VAT)