• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 8740 Bit set Metric 1/4" (6.3 mm) 5-piece 05003345001

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit set

Function

Metric

Drive

1/4" (6.3 mm)

Material

Chromium-vanadium steel

Spanner size (inch)

1/4 inch

Material properties

matt chrome plating

Spanner size

6.3 mm

Downforce

Hex head

Length

100 mm

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1628364 Wera 8740 Bit set Metric 1/4" (6.3 mm) 5-piece 05003345001

Description

Bitnuss-Satz Allen, with hold function for especially comfortable screws with reduced risk of screws loss when continue to the work-piece.

This text is machine translated.

Features

  • For manual or machine operation
  • Hold function for screws
  • Color coding
  • Knurling at the rear end for high grip.

Scope of delivery

  • Socket wrench set 4/5/6/7/8 mm
  • Hook-and-loop strips.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)