• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 8740 C HF 05003821001 Allen Bit 5 mm 5 mm 1/2" (12.5 mm)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Bit

Drive

1/2" (12.5 mm)

Spanner size

5 mm

Size

5 mm

Downforce

Allen

Length

60 mm

Max. length

60 mm

Material

Chromium-vanadium steel

Material properties

matt chrome plating

Width

300 mm

Weight

65.000 g

Screwdriver features

Holder

Height

300 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1428841 Wera 8740 C HF 05003821001 Allen Bit 5 mm 5 mm 1/2" (12.5 mm)

Description

Steckschlussel-Bit-insert for hexagon socket screws. For manual or machine operation (non impact). Made of chromium-vanadium steel, with matt chrome-plated. Edge for high grip even in the manual operation. With Hold function for hexagon socket screws, ball catcher groove and color identification.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)