• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 8740 C HF Bit set 1/2" (12.5 mm) 9-piece 05004201001

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

Bit set

Drive

1/2" (12.5 mm)

Material

Chromium-vanadium steel

Material properties

matt chrome plating

Spanner size

4 mm

5 mm

6 mm

7 mm

8 mm

10 mm

12 mm

14 mm

17 mm

Downforce

Allen

Length

60 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1428857 Wera 8740 C HF Bit set 1/2" (12.5 mm) 9-piece 05004201001

Description

9-piece set for hexagon socket screws. For manual or machine operation (non impact). Made of chromium-vanadium steel, with matt chrome-plated. Edge for high grip even in the manual operation. With Hold function for hexagon socket screws, ball catcher groove and color identification.

Scope of delivery

  • Allen Steckschlussel-Biteinsatze SW 4/5/6/7/8/10/12/14/17 mm
  • Textile Box.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)