• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 8767 A VDE HF 05005921001 TORX Bits Holder 1/4" T 15 1/4"

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bits

Drive

1/4"

Ratchet bits (inch)

1/4"

Size

T 15

Downforce

TORX

Length

36 mm

Max. length

36 mm

Screwdriver features

Holder

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3437313 Wera 8767 A VDE HF 05005921001 TORX Bits Holder 1/4" T 15 1/4"

User & Safety Instructions

User & Safety Instructions 3437313 Wera 8767 A VDE HF 05005921001 TORX Bits Holder 1/4" T 15 1/4"

Description

VDE 1/4" bit nut with holding function for TORX® screws for especially comfortable screwing through reduced risk of screw loss when feeding the workpiece. Increased safety due to yellow insulation core, which becomes visible if the outer red VDE insulation layer is damaged. Tested tool according to IEC 60900 at 10,000 V for safe operation with the approved voltage of 1,000 V.

This text is machine translated.

Features

  • Application: Inside TORX® screws Design: Insulated, individually tested according to IEC 60900. Increased safety thanks to 2-component insulation with yellow insulation core under a red outer layer of insulation, which becomes visible in the event of any damage to the outer red VDE insulation layer. Short bitnuts with the advantages of Wera bit technology
  • With retaining function for TORX® screws according to the specification of Acute Intellectual Properties.