• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 8767 B HF 05003060001 Star Bits 10 mm 3/8" T 15 3/8" (10 mm)

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bits

Drive

3/8" (10 mm)

Spanner size

10 mm

Ratchet bits (inch)

3/8"

Size

T 15

Downforce

Star

Length

35 mm

Max. length

35 mm

Material

Chromium-vanadium steel

Material properties

matt chrome plating

Width

300 mm

Screwdriver features

Holder

Height

300 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1668572 Wera 8767 B HF 05003060001 Star Bits 10 mm 3/8" T 15 3/8" (10 mm)

Description

Zyklop Socket wrench set (non impact) for manual or machine operation with hold function for "Take it easy" torx screws and tool finder with color coding according to size for easy and fast to find the required tool. Knurling at the rear end for high grip even in manual operation.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)