• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 8767 C HF Bit set Metric 1/2" (12.5 mm) 9-piece 05004202001

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 97.99 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Bit set

Function

Metric

Drive

1/2" (12.5 mm)

Material

Chromium-vanadium steel

Spanner size (inch)

1/2 inch

Material properties

matt chrome plating

Spanner size

12.5 mm

Downforce

Star socket

Dim

(L x W x H) 60 x 100 x 50 mm

Length

60 mm

Width

100 mm

Height

50 mm

Weight

2300 g

Content

1 pc(s)

Size

T20

T25

T27

T30

T40

T45

T50

T55

T60

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1428839 Wera 8767 C HF Bit set Metric 1/2" (12.5 mm) 9-piece 05004202001

Description

9 piece set for internal TORX ® screws. For manual or machine operation (non impact). Made of chromium-vanadium steel, with matt chrome-plated. Edge for high grip even in the manual operation. With Hold function for Torx screws, ball catcher groove and color identification.

Scope of delivery

  • Steckschlussel-Biteinsatze Torx T20/25/27/30/40/45/50/55/60
  • Textile Box.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)