• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 8767 TX Bit set 1/4" (6.3 mm) 05003375001

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Product type

Bit set

Drive

1/4" (6.3 mm)

Material

Chromium-vanadium steel

Spanner size (inch)

1/4 inch

Material properties

matt chrome plating

Spanner size

6.3 mm

Downforce

Star socket

Length

100 mm

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1628355 Wera 8767 TX Bit set 1/4" (6.3 mm) 05003375001

Description

Bitnuss-Satz TORX ®, with hold function for especially comfortable screws with reduced risk of screws loss when continue to the work-piece.

This text is machine translated.

Features

  • For manual or machine operation
  • Hold function for screws
  • Color coding
  • Knurling at the rear end for high grip.

Scope of delivery

  • Torx Steckschlussel-Bit-insert T25/T27/T30/T40
  • Hook-and-loop strips.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)