8790 A VDE Cyclops-socket set, insulated, with 1/4"-drive
Plastic sheath protects surfaces against damages
Technical specifications
Product type
VDE bits
Drive
1/4" (6.3 mm)
Material
Chromium-vanadium steel
Material properties
insulated
chrome plated
Screwdriver features
insulated
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3743621 Wera 8790 A VDE 05005929001 VDE bits insulated 1/4" (6.3 mm)
Description
1/4" VDE nuts with increased safety by yellow insulation core, which becomes visible when the outer red VDE insulation layer is damaged. Tested tool according to IEC 60900 at 10,000 V for safe operation with the approved voltage of 1,000 V.
This text is machine translated.
Scope of delivery
8790 A VDE Cyclops socket set, insulated, with 1/4" drive, 4.5 x 41 mm
Description
1/4" VDE nuts with increased safety by yellow insulation core, which becomes visible when the outer red VDE insulation layer is damaged. Tested tool according to IEC 60900 at 10,000 V for safe operation with the approved voltage of 1,000 V.
This text is machine translated.
Scope of delivery
8790 A VDE Cyclops socket set, insulated, with 1/4" drive, 4.5 x 41 mm