• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 8790 B VDE 05004952001 Hex head VDE bits 8 mm 3/8" 3/8" (10 mm)

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

VDE bits

Drive

3/8" (10 mm)

Spanner size

8 mm

Ratchet bits (inch)

3/8"

Downforce

Hex head

Length

46 mm

Max. length

46 mm

Width

23 mm

Screwdriver features

insulated

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1668502 Wera 8790 B VDE 05004952001 Hex head VDE bits 8 mm 3/8" 3/8" (10 mm)

Description

3/8" VDE-nuts with enhanced security through yellow insulation core, which in the event of damage to the outer red VDE insulation layer is visible. Pieces tested tool in accordance with IEC 60900 at 10 000 V for safe working in the admissible voltage of 1000 V.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)