• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 8790 HMA 05003509001 Hex head Bits 10 mm 1/4" 1/4" (6.3 mm)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

8790 HMA Cyclops nut 6.3 mm (1/4") 10 mm

  • Both for hand and power tool use
  • Has a ball intercept ring and rear end knurling for reliable manual precision
  • With a brushed chromium plated finish
  • Suitable for the Wera ratchet 8000 A Zyklop

Technical specifications

Product type

Bits

Drive

1/4" (6.3 mm)

Spanner size

10 mm

Ratchet bits (inch)

1/4"

Downforce

Hex head

Length

23 mm

Material

Chromium-vanadium steel

Material properties

matt chrome plating

DIN standard

DIN ISO 2725-3

Spanner size

10 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 816932 Wera 8790 HMA 05003509001 Hex head Bits 10 mm 1/4" 1/4" (6.3 mm)

Description

Hand and machine socket wrench set (IS2725 - Part 3) enable a use in the hand and machine operation. Handy for easy access even with oily hands. With ball-catcher groove.

Features

  • Socket wrench set for hand and machine operation (non impact) with ball-catcher groove, knurling at the rear end for high grip even in the manual actuation, chromium-vanadium steel, matt chrome-plated

Scope of delivery

  • 8790 HMA Zyklop Socket wrench set with 1/4" drive

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)