User & Safety Instructions 2180040 Wera 8790 HMB Deep 05004533001 Square, solid, 10 mm (3/8") Bits 11 mm 3/8" 11 mm 1-piece 3/8"
Description
Long 3/8" hand and machine socket wrench set (ISO 2725 - Part 3) with ball-catcher groove; for hexagon head screws and nuts. For use in the hand and machine operation (non-impact) even in deep-lying screw fittings and protruding threaded rods. Take it easy tool finder with color coding according to size for easy and fast to find the required tool. Handy for easy access even with oily hands. The hexagonal profile enables the transmission of high forces and the load on the edges of the nut or of the screw head is less than a 12-section profile. Fine-toothed ratchet make in addition by their small return angle of the use of twelve square profile even in cramped spaces unnecessary.
This text is machine translated.
Features
Long socket wrench for deep-lying screw fittings and partly also during the protruding threaded rods in narrow spaces
Hexagonal profile allows precise screwing with high power transfer and is already there the profile
With Tool Finder Take it easy: color coding according to large
Knurling at the rear end for high grip even in the manual actuation
For the hand and machine control (non-impact) with ball-catcher groove
Description
Long 3/8" hand and machine socket wrench set (ISO 2725 - Part 3) with ball-catcher groove; for hexagon head screws and nuts. For use in the hand and machine operation (non-impact) even in deep-lying screw fittings and protruding threaded rods. Take it easy tool finder with color coding according to size for easy and fast to find the required tool. Handy for easy access even with oily hands. The hexagonal profile enables the transmission of high forces and the load on the edges of the nut or of the screw head is less than a 12-section profile. Fine-toothed ratchet make in addition by their small return angle of the use of twelve square profile even in cramped spaces unnecessary.
This text is machine translated.
Features
Long socket wrench for deep-lying screw fittings and partly also during the protruding threaded rods in narrow spaces
Hexagonal profile allows precise screwing with high power transfer and is already there the profile
With Tool Finder Take it easy: color coding according to large
Knurling at the rear end for high grip even in the manual actuation
For the hand and machine control (non-impact) with ball-catcher groove