• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 8790 HMC Deep 05004551001 Bits 11 mm 1-piece 1/2"

EAN:
Part number:
Item no:
Unavailable

Technical specifications

Product type

Bits

Drive

1/2"

Spanner size

11 mm

Length

83 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2180052 Wera 8790 HMC Deep 05004551001 Bits 11 mm 1-piece 1/2"

Description

Longer ½" hand and machine socket wrench set (ISO 2725 - Part 3) with ball-catcher groove; for hexagon head screws and nuts. For use in the hand and machine operation (non-impact) even in deep-lying screw fittings and protruding threaded rods. Take it easy tool finder with color coding according to size for easy and fast to find the required tool. Handy for easy access even with oily hands. The hexagonal profile enables the transmission of high forces and the load on the edges of the nut or of the screw head is less than a 12-section profile. Fine-toothed ratchet make in addition by their small return angle of the use of twelve square profile even in cramped spaces unnecessary.

This text is machine translated.

Features

  • Long socket wrench for deep-lying screw fittings and partly also during the protruding threaded rods in narrow spaces
  • Hexagonal profile allows precise screwing with high power transfer and is already there the profile
  • With Tool Finder Take it easy: color coding according to large
  • Knurling at the rear end for high grip even in the manual actuation
  • For the hand and machine control (non-impact), with ball-catcher groove