
Number
Total (€ 7.99 / piece)
€ 7.99
incl. VAT
Only 3 Piece(s) available
Technical specifications
- Product type
Bits
- Drive
1/2" (12.5 mm)
- Spanner size
15 mm
- Ratchet bits (inch)
1/2"
- Downforce
Hex head
- Length
37 mm
- Max. length
37 mm
- Material
Chromium-vanadium steel
- Material properties
matt chrome plating
- DIN standard
DIN ISO 2725
- Width
300 mm
- Screwdriver features
Holder
- Height
300 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1428811 Wera 8790 HMC HF 05003735001 Hex head Bits Holder 15 mm 1/2" 1/2" (12.5 mm)
Description
Socket wrench for hexagonal head screws and nuts. For manual or machine operation (non impact) in accordance with ISO 2725 - Part 3. Made of chromium-vanadium steel, with matt chrome-plated. Edge for high grip even in the manual operation. With Hold function for screws, ball catcher groove and color identification.
Hints
This text is machine translated.


































