• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 8790 HMC HF Bit set 1/2" (12.5 mm) 10-piece 05004203001

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bit set

Drive

1/2" (12.5 mm)

Material

Chromium-vanadium steel

Material properties

matt chrome plating

Spanner size

10 mm

11 mm

12 mm

13 mm

14 mm

15 mm

16 mm

17 mm

18 mm

19 mm

Downforce

Allen

Dim

(L x W x H) 37 x 250 x 100 mm

Length

37 mm

Width

250 mm

Height

100 mm

Weight

1020 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1428820 Wera 8790 HMC HF Bit set 1/2" (12.5 mm) 10-piece 05004203001

Description

10-piece set for hexagon head screws and nuts. For manual or machine operation (non impact) in accordance with ISO 2725 - Part 3. Made of chromium-vanadium steel, with matt chrome-plated. Edge for high grip even in the manual operation. With Hold function for screws, ball catcher groove and color identification.

Scope of delivery

  • Socket wrench-inserts SW 10/11/12/13/14/15/16/17/18/19 mm.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)