• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 898/4 05051500001 898/4 combi-holder, 50 mm 50 mm 1/4" (6.3 mm)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bit holder

Drive

1/4" (6.3 mm)

Downforce

5/32" (4 mm) Half Moon

Length

50 mm

Dim

(L x W) 50 mm x 15 mm

Weight

0.1 kg

Content

1 pc(s)

Width

15 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1887990 Wera 898/4 05051500001 898/4 combi-holder, 50 mm 50 mm 1/4" (6.3 mm)

Description

Combination bit holder with 4 mm half moon drive (Wera Series 9) and 4 mm Wera HIOS-drive (series 21); with quick change fodder;1/4 inch hex drive, suitable for screwdriver machines with recording according to DIN ISO 1173-F 6.3.

This text is machine translated.